Add To Favorites
TPS56920PWPR Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 9A 20-PowerTSSOP (0.173", 4.40mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.66700 $36.67
100 3.00470 $300.47
500 2.55786 $1,278.93
1,000 2.15723 $2,157.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-37832-1-ND
Copy   296-37832-1-ND
Quantity Available 4,760
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS56920PWPR

Copy   TPS56920PWPR
Description IC REG BUCK ADJ/PROG 9A 20HTSSOP
Copy   IC REG BUCK ADJ/PROG 9A 20HTSSOP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 9A 20-PowerTSSOP (0.173", 4.40mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V 1 Output 9A 20-PowerTSSOP (0.173", 4.40mm Width)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™, D-CAP2™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 17V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 1.87V
Current - Output 9A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-37832-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-37800-ND
  • Minimum Quantity: 1
  • Quantity Available: 139 - Immediate
    9,940 - Factory Stock ?
  • Unit Price: $4.76000
  • Tape & Reel (TR) ? : 296-37832-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.98968
  • Digi-Reel® ? : 296-37832-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,760 - Immediate
  • Unit Price: Digi-Reel®

21:56:57 12/15/2018