Add To Favorites
Product Overview
Digi-Key Part Number 296-48081-ND
Quantity Available 7
Can ship immediately

Factory Stock ?: 18
Manufacturer

Manufacturer Part Number

TPS565208EVM-858

Description EVAL BOARD FOR TPS565208
Detailed Description

TPS565208 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board

Documents & Media
Datasheets TPS565208EVM-858 User Guide
TPS565208 Datasheet
Manufacturer Product Page TPS565208EVM-858 Specifications
Online Catalog TPS565208 Evaluation Module
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Part Status Active
Main Purpose DC/DC, Step Down
Outputs and Type 1, Non-Isolated
Voltage - Output 1.05V
Current - Output 5A
Voltage - Input 4.5 V ~ 17 V
Regulator Topology Buck
Frequency - Switching 550kHz
Board Type Fully Populated
Supplied Contents Board(s)
Utilized IC / Part TPS565208
Note -
 
Environmental & Export Classifications
You May Also Be Interested In
  • TPS565208DDCR - Texas Instruments | 296-48755-1-ND DigiKey Electronics
  • TPS565208DDCR
  • Texas Instruments
  • AUGUSTA NEXT 5A TEST SPIN
  • Unit Price $2.14000
  • 296-48755-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-48081
TPS565208EVM-858-ND

17:40:11 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.88000 $50.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback