USD
Favorite

TPS55340RTER Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad
Price & Procurement
20,430 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 $3.26
10 2.93200 $29.32
25 2.77200 $69.30
100 2.27920 $227.92
250 2.04512 $511.28
500 1.97120 $985.60
1,000 1.63856 $1,638.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-37677-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $1.57696
  • Cut Tape (CT)  : 296-37677-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,430 - Immediate
  • Unit Price: $3.26000
  • Tape & Reel (TR)  : 296-30530-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4,750 - Immediate
  • Unit Price: $2.35224
  • Cut Tape (CT)  : 296-30530-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,933 - Immediate
  • Unit Price: $3.76000
  • Digi-Reel®  : 296-30530-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,933 - Immediate
  • Unit Price: Digi-Reel®

TPS55340RTER

Datasheet
Digi-Key Part Number 296-37677-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS55340RTER
Copy  
Description IC REG BOOST ADJ 5.25A 16WQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive, Isolation Capable
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 32V
Voltage - Output (Min/Fixed) 2.9V
Voltage - Output (Max) 38V
Current - Output 5.25A (Switch)
Frequency - Switching 94kHz ~ 1.14MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
Base Part Number TPS553
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS55340EVM-017

EVAL MODULE FOR TPS55340-017

Texas Instruments

$58.80000 Details

TPS55340EVM-147

EVAL MODULE FOR TPS55340-147

Texas Instruments

$58.80000 Details

PMLKBOOSTEVM

PMLK BOOST EVM BOARD

Texas Instruments

$106.80000 Details

TPS55340EVM-148

EVAL MODULE FOR TPS55340-148

Texas Instruments

$58.80000 Details
You May Also Be Interested In

MBRD835LT4G

DIODE SCHOTTKY 35V 8A DPAK

ON Semiconductor

$0.57000 Details

B540C-13-F

DIODE SCHOTTKY 40V 5A SMC

Diodes Incorporated

$0.49000 Details

B340A-13-F

DIODE SCHOTTKY 40V 3A SMA

Diodes Incorporated

$0.41000 Details

ABS07-120-32.768KHZ-T

CRYSTAL 32.7680KHZ 6PF SMD

Abracon LLC

$0.67000 Details

TSV912IST

IC OPAMP GP 2 CIRCUIT 8MINISO

STMicroelectronics

$0.87000 Details

TPS62175DQCR

IC REG BUCK BST ADJ 500MA 10WSON

Texas Instruments

$1.58000 Details
Additional Resources
Standard Package 1
Other Names 296-37677-6