Add To Favorites
TPS55340QRTERQ1 Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.67000 $5.67
10 5.09200 $50.92
100 4.17170 $417.17
500 3.55126 $1,775.63
1,000 2.99503 $2,995.03

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40811-1-ND
Copy   296-40811-1-ND
Quantity Available 7,440
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS55340QRTERQ1

Copy   TPS55340QRTERQ1
Description IC REG MULT CONFG ISO ADJ 16WQFN
Copy   IC REG MULT CONFG ISO ADJ 16WQFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad

Copy   Boost Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive, Isolation Capable
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.9V
Voltage - Input (Max) 38V
Voltage - Output (Min/Fixed) 2.9V
Voltage - Output (Max) 38V
Current - Output 5.25A (Switch)
Frequency - Switching 94kHz ~ 2.55MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • PMLKBOOSTEVM - Texas Instruments | 296-44581-ND DigiKey Electronics
  • PMLKBOOSTEVM
  • Texas Instruments
  • PMLK BOOST EVM BOARD
  • Unit Price $92.42000
  • 296-44581-ND
  • PMLKBOOSTEVMB - Texas Instruments | 296-44580-ND DigiKey Electronics
  • PMLKBOOSTEVMB
  • Texas Instruments
  • PMLK BOOST EVM BOARD WITH BOOK
  • Unit Price $102.80000
  • 296-44580-ND
You May Also Be Interested In
  • TPS55340EVM-017 - Texas Instruments | 296-37062-ND DigiKey Electronics
  • TPS55340EVM-017
  • Texas Instruments
  • EVAL MODULE FOR TPS55340-017
  • Unit Price $50.88000
  • 296-37062-ND
  • SN74AVCH1T45DCKR - Texas Instruments | 296-19105-1-ND DigiKey Electronics
  • SN74AVCH1T45DCKR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL SC70-6
  • Unit Price $0.59000
  • 296-19105-1-ND
  • TLV62130RGTR - Texas Instruments | 296-35978-1-ND DigiKey Electronics
  • TLV62130RGTR
  • Texas Instruments
  • IC REG BUCK ADJ 3A SYNC 16QFN
  • Unit Price $1.82000
  • 296-35978-1-ND
  • ADM3075EARZ-REEL7 - Analog Devices Inc. | ADM3075EARZ-REEL7CT-ND DigiKey Electronics
  • ADM3075EARZ-REEL7
  • Analog Devices Inc.
  • IC TXRX RS485 3.3V HD 8-SOIC
  • Unit Price $4.29000
  • ADM3075EARZ-REEL7CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-40811-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40811-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $2.76241
  • Digi-Reel® ? : 296-40811-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,440 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-47883-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $4.33084
  • Cut Tape (CT) ? : 296-47883-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 226 - Immediate
  • Unit Price: $6.39000
  • Digi-Reel® ? : 296-47883-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 226 - Immediate
  • Unit Price: Digi-Reel®

12:41:22 10/20/2018