Add To Favorites
Product Overview
Digi-Key Part Number 296-43389-1-ND
Quantity Available 750
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS549A20RVET

Description IC REG BUCK ADJ 15A 28VQFN
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 28-VFQFN Exposed Pad

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™, D-CAP3™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 15A
Frequency - Switching Selectable
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-VQFN-CLIP (4.5x3.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-43389-1

16:47:11 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.89000 $7.89
10 7.12600 $71.26
100 5.89990 $589.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43389-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $5.95300
  • Digi-Reel® ? : 296-43389-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS549A20RVER-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.49750
Send Feedback