Add To Favorites
TPS54719RTER Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 7A 16-WFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80400 $28.04
100 2.29770 $229.77
500 1.95602 $978.01
1,000 1.64965 $1,649.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36812-1-ND
Copy   296-36812-1-ND
Quantity Available 5,766
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS54719RTER

Copy   TPS54719RTER
Description IC REG BUCK ADJ 7A SYNC 16WQFN
Copy   IC REG BUCK ADJ 7A SYNC 16WQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 7A 16-WFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 7A 16-WFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 4.5V
Current - Output 7A
Frequency - Switching 200kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
Base Part Number TPS54719
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • TPS54719EVM-152
  • Texas Instruments
  • EVAL MODULE FOR TPS54719-152
  • Unit Price $25.96000
  • 296-50105-ND
You May Also Be Interested In
  • TPS54618RTER - Texas Instruments | 296-28148-1-ND DigiKey Electronics
  • TPS54618RTER
  • Texas Instruments
  • IC REG BUCK ADJ 6A SYNC 16WQFN
  • Unit Price $4.08000
  • 296-28148-1-ND
  • TPS53355DQPR - Texas Instruments | 296-29538-1-ND DigiKey Electronics
  • TPS53355DQPR
  • Texas Instruments
  • IC REG BUCK ADJ 30A SYNC 22SON
  • Unit Price $7.77000
  • 296-29538-1-ND
  • 1N4148X-TP - Micro Commercial Co | 1N4148XTPMSCT-ND DigiKey Electronics
  • 1N4148X-TP
  • Micro Commercial Co
  • DIODE GEN PURP 75V 150MA SOD523
  • Unit Price $0.14000
  • 1N4148XTPMSCT-ND
  • TPS62143RGTT - Texas Instruments | 296-29941-1-ND DigiKey Electronics
  • TPS62143RGTT
  • Texas Instruments
  • IC REG BUCK 5V 2A SYNC 16QFN
  • Unit Price $2.40000
  • 296-29941-1-ND
  • DP83640TVVX/NOPB - Texas Instruments | 296-35241-1-ND DigiKey Electronics
  • DP83640TVVX/NOPB
  • Texas Instruments
  • IC TXRX ETHERNET 48LQFP
  • Unit Price $10.74000
  • 296-35241-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-36812-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36812-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.52152
  • Digi-Reel® ? : 296-36812-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,766 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS54719RTET-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.54004

22:44:55 1/16/2019