Add To Favorites
TPS54626PWPR Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 6.5A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80400 $28.04
100 2.29770 $229.77
500 1.95602 $978.01
1,000 1.64965 $1,649.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40807-1-ND
Copy   296-40807-1-ND
Quantity Available 6,217
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS54626PWPR

Copy   TPS54626PWPR
Description IC REG BUCK ADJ 6.5A SYNC 14TSSO
Copy   IC REG BUCK ADJ 6.5A SYNC 14TSSO
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 6.5A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 6.5A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™, D-CAP2™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.765V
Voltage - Output (Max) 5.5V
Current - Output 6.5A
Frequency - Switching 650kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS54626EVM-608 - Texas Instruments | 296-49320-ND DigiKey Electronics
  • TPS54626EVM-608
  • Texas Instruments
  • EVAL MODULE FOR TPS54626
  • Unit Price $25.96000
  • 296-49320-ND
You May Also Be Interested In
  • NCP308SNADJT1G - ON Semiconductor | NCP308SNADJT1GOSCT-ND DigiKey Electronics
  • NCP308SNADJT1G
  • ON Semiconductor
  • IC SUPERVISOR ADJ TSOP6
  • Unit Price $0.92000
  • NCP308SNADJT1GOSCT-ND
  • TPS54527DDAR - Texas Instruments | 296-29481-1-ND DigiKey Electronics
  • TPS54527DDAR
  • Texas Instruments
  • IC REG BUCK ADJ 5A SYNC 8SOPWR
  • Unit Price $2.54000
  • 296-29481-1-ND
  • TPS74801DRCR - Texas Instruments | 296-21563-1-ND DigiKey Electronics
  • TPS74801DRCR
  • Texas Instruments
  • IC REG LIN POS ADJ 1.5A 10VSON
  • Unit Price $2.14000
  • 296-21563-1-ND
  • AP7331-18WG-7 - Diodes Incorporated | AP7331-18WG-7DICT-ND DigiKey Electronics
  • AP7331-18WG-7
  • Diodes Incorporated
  • IC REG LINEAR 1.8V 300MA SOT25
  • Unit Price $0.46000
  • AP7331-18WG-7DICT-ND
  • DSC1103DI2-312.5000 - Microchip Technology | DSC1103DI2-312.5000-ND DigiKey Electronics
  • DSC1103DI2-312.5000
  • Microchip Technology
  • MEMS OSC XO 312.5000MHZ LVDS SMD
  • Unit Price $2.26000
  • DSC1103DI2-312.5000-ND
Additional Resources
Standard Package ? 1
Other Names 296-40807-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40807-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.52152
  • Digi-Reel® ? : 296-40807-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,217 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-36898-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 203 - Immediate
  • Unit Price: $3.64000

14:33:53 11/16/2018