Add To Favorites
TPS54618QRTERQ1 Buck Switching Regulator IC Positive Adjustable 0.799V 1 Output 6A 16-WFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.82000 $4.82
10 4.32700 $43.27
100 3.54500 $354.50
500 3.01780 $1,508.90
1,000 2.54513 $2,545.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40805-1-ND
Copy   296-40805-1-ND
Quantity Available 4,988
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS54618QRTERQ1

Copy   TPS54618QRTERQ1
Description IC REG BUCK ADJ 6A SYNC 16WQFN
Copy   IC REG BUCK ADJ 6A SYNC 16WQFN
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.799V 1 Output 6A 16-WFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.799V 1 Output 6A 16-WFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, SWIFT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.95V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.799V
Voltage - Output (Max) 4.5V
Current - Output 6A
Frequency - Switching 200kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPS3808G01QDRVRQ1 - Texas Instruments | 296-27676-1-ND DigiKey Electronics
  • TPS3808G01QDRVRQ1
  • Texas Instruments
  • IC VOLT SUPERVISORY ADJ 6SON
  • Unit Price $2.55000
  • 296-27676-1-ND
  • RCLAMP2504N.TCT - Semtech Corporation | RCLAMP2504NCT-ND DigiKey Electronics
  • RCLAMP2504N.TCT
  • Semtech Corporation
  • TVS DIODE 2.5V 15V SLP2626P10
  • Unit Price $2.51000
  • RCLAMP2504NCT-ND
  • LT3021EDH#PBF - Linear Technology/Analog Devices | LT3021EDH#PBF-ND DigiKey Electronics
  • LT3021EDH#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 500MA 16DFN
  • Unit Price $4.61000
  • LT3021EDH#PBF-ND
Additional Resources
Standard Package ? 1
Other Names 296-40805-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40805-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $2.34745
  • Digi-Reel® ? : 296-40805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,988 - Immediate
  • Unit Price: Digi-Reel®

17:41:53 10/19/2018