Add To Favorites
TPS54615MPWPREP Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.18000 $12.18
10 11.19600 $111.96
100 9.45560 $945.56
500 8.41140 $4,205.70
1,000 7.71528 $7,715.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-19529-1-ND
Copy   296-19529-1-ND
Quantity Available 2,346
Can ship immediately

Factory Stock ?: 2,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS54615MPWPREP

Copy   TPS54615MPWPREP
Description IC REG BCK 2.5V 6A SYNC 28HTSSOP
Copy   IC REG BCK 2.5V 6A SYNC 28HTSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)

Copy   Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 6A 28-PowerTSSOP (0.173", 4.40mm Width)
Documents & Media
Datasheets TPS54611-EP - TPS54616-EP
Product Training Modules Understanding SWIFT Step Down Dc/Dc Converters
Featured Product Power Management
Manufacturer Product Page TPS54615MPWPREP Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) -
Current - Output 6A
Frequency - Switching 350kHz, 550kHz
Synchronous Rectifier Yes
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-HTSSOP
Base Part Number TPS54615
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • XILINXPWR-082 - Texas Instruments | 296-17304-ND DigiKey Electronics
  • XILINXPWR-082
  • Texas Instruments
  • EVAL MODULE FOR XILINX FPGA
  • Unit Price $206.64000
  • 296-17304-ND
Additional Resources
Standard Package ? 1
Other Names 296-19529-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19529-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $7.20896
  • Digi-Reel® ? : 296-19529-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,346 - Immediate
    2,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

04:35:04 12/17/2018