Add To Favorites
TPS54495PWPR Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 4A, 2A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80400 $28.04
100 2.29770 $229.77
500 1.95602 $978.01
1,000 1.64965 $1,649.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30583-1-ND
Copy   296-30583-1-ND
Quantity Available 668
Can ship immediately

Factory Stock ?: 873
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS54495PWPR

Copy   TPS54495PWPR
Description IC REG BCK ADJ 4A/2A DL 16HTSSOP
Copy   IC REG BCK ADJ 4A/2A DL 16HTSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 4A, 2A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 4A, 2A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Documents & Media
Datasheets TPS54495
Featured Product Power Management
PCN Assembly/Origin Mult Devices 17/Oct/2017
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series D-CAP2™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 7V
Current - Output 4A, 2A
Frequency - Switching 700kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
Base Part Number TPS54495
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-30583-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30583-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.52152
  • Digi-Reel® ? : 296-30583-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 668 - Immediate
    873 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34793-5-ND
  • Minimum Quantity: 270  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.54004

05:25:06 12/16/2018