Add To Favorites
TPS54429ERSAR Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4.5A 16-VQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.04200 $20.42
100 1.64100 $164.10
500 1.34828 $674.14
1,000 1.11714 $1,117.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28909-1-ND
Copy   296-28909-1-ND
Quantity Available 410
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS54429ERSAR

Copy   TPS54429ERSAR
Description IC REG BUCK ADJ 4.5A SYNC 16QFN
Copy   IC REG BUCK ADJ 4.5A SYNC 16QFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4.5A 16-VQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4.5A 16-VQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™, D-CAP2™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 5.5V
Current - Output 4.5A
Frequency - Switching 700kHz
Synchronous Rectifier Yes
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number TPS54429E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS54429EEVM-608 - Texas Instruments | 296-31202-ND DigiKey Electronics
  • TPS54429EEVM-608
  • Texas Instruments
  • EVAL MODULE FOR TPS54429E-608
  • Unit Price $25.96000
  • 296-31202-ND
Additional Resources
Standard Package ? 1
Other Names 296-28909-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28909-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.00980
  • Digi-Reel® ? : 296-28909-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 410 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS54429ERSAT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.49450

07:12:07 10/23/2018