Add To Favorites
TPS54426PWPR Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14
10 1.92200 $19.22
100 1.54450 $154.45
500 1.26896 $634.48
1,000 1.05142 $1,051.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-27775-1-ND
Copy   296-27775-1-ND
Quantity Available 8,095
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS54426PWPR

Copy   TPS54426PWPR
Description IC REG BUCK ADJ 4A SYNC 14HTSSOP
Copy   IC REG BUCK ADJ 4A SYNC 14HTSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 4A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™, D-CAP2™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 5.5V
Current - Output 4A
Frequency - Switching 700kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
Base Part Number TPS54426
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS54426EVM-608 - Texas Instruments | 296-31201-ND DigiKey Electronics
  • TPS54426EVM-608
  • Texas Instruments
  • EVAL MODULE FOR TPS54426-608
  • Unit Price $25.96000
  • 296-31201-ND
Additional Resources
Standard Package ? 1
Other Names 296-27775-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27775-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.95040
  • Digi-Reel® ? : 296-27775-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,095 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34620-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 27 - Immediate
    2,880 - Factory Stock ?
  • Unit Price: $2.49000

02:54:35 12/14/2018