Add To Favorites
TPS54395PWPR Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77
1,000 1.52275 $1,522.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-30581-1-ND
Copy   296-30581-1-ND
Quantity Available 1,181
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS54395PWPR

Copy   TPS54395PWPR
Description IC REG BUCK ADJ 3A DL 16HTSSOP
Copy   IC REG BUCK ADJ 3A DL 16HTSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Documents & Media
Datasheets TPS54395
Featured Product Power Management
PCN Assembly/Origin Mult Devices 17/Oct/2017
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series D-CAP2™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 7V
Current - Output 3A
Frequency - Switching 700kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
Base Part Number TPS54395
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS62160DSGR - Texas Instruments | 296-29895-1-ND DigiKey Electronics
  • TPS62160DSGR
  • Texas Instruments
  • IC REG BUCK ADJ 1A SYNC 8WSON
  • Unit Price $1.79000
  • 296-29895-1-ND
  • DMN6140L-13 - Diodes Incorporated | DMN6140L-13DICT-ND DigiKey Electronics
  • DMN6140L-13
  • Diodes Incorporated
  • MOSFET N-CH 60V 1.6A SOT23
  • Unit Price $0.45000
  • DMN6140L-13DICT-ND
  • EXB-28V103JX - Panasonic Electronic Components | Y7103CT-ND DigiKey Electronics
  • EXB-28V103JX
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 10K OHM 0804
  • Unit Price $0.10000
  • Y7103CT-ND
  • TPS54295PWPR - Texas Instruments | 296-29960-1-ND DigiKey Electronics
  • TPS54295PWPR
  • Texas Instruments
  • IC REG BUCK ADJ 2A DL 16HTSSOP
  • Unit Price $2.67000
  • 296-29960-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-30581-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-30581-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.40448
  • Digi-Reel® ? : 296-30581-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,181 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34789-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 - Immediate
    9,990 - Factory Stock ?
  • Unit Price: $3.36000

17:33:14 1/19/2019