Add To Favorites
Product Overview
Digi-Key Part Number 296-48310-1-ND
Quantity Available 2,768
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS54334DRCR

Description BUCK ADJ 3A 10VSON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad

Documents & Media
Datasheets TPS54334 Datasheet
Design Resources TPS54334 Design with WEBENCH® Power Designer
Featured Product TPS54334 Synchronous Buck Converter
Power Management
Reference Design Library TPS54334EVM-722: 3.3V @ 3A, 4.2 ~ 28V in
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page TPS54334DRCR Specifications
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.2V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 24V
Current - Output 3A
Frequency - Switching 570kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-48310-1

22:21:55 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16200 $21.62
100 1.73760 $173.76
500 1.42758 $713.79
1,000 1.18285 $1,182.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42172-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,750 - Immediate
  • Unit Price: $1.81000
  • Tape & Reel (TR) ? : 296-48310-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.06920
  • Digi-Reel® ? : 296-48310-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,768 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback