Add To Favorites
Product Overview
Digi-Key Part Number 296-22455-1-ND
Quantity Available 404
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS54316MPWPREP

Description IC REG BCK 3.3V 3A SYNC 20HTSSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 20-PowerTSSOP (0.173", 4.40mm Width)

Documents & Media
Datasheets TPS54311-EP - TPS54316-EP
Product Training Modules Understanding SWIFT Step Down Dc/Dc Converters
Featured Product Power Management
Manufacturer Product Page TPS54316MPWPREP Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series SWIFT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 3A
Frequency - Switching 350kHz, 550kHz
Synchronous Rectifier Yes
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
Base Part Number TPS54316
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ILHB0805ER601V - Vishay Dale | 541-2302-1-ND DigiKey Electronics
  • ILHB0805ER601V
  • Vishay Dale
  • FERRITE BEAD 600 OHM 0805 1LN
  • Unit Price $0.11000
  • 541-2302-1-ND
  • TPS62111MRSAREP - Texas Instruments | 296-22464-1-ND DigiKey Electronics
  • TPS62111MRSAREP
  • Texas Instruments
  • IC REG BUCK 3.3V 1.5A SYNC 16QFN
  • Unit Price $10.82000
  • 296-22464-1-ND
  • TL1105JAF250Q - E-Switch | EG1864-ND DigiKey Electronics
  • TL1105JAF250Q
  • E-Switch
  • SWITCH TACTILE SPST-NO 0.05A 12V
  • Unit Price $0.53000
  • EG1864-ND
  • 500ASSP1M2QE - E-Switch | EG2481-ND DigiKey Electronics
  • 500ASSP1M2QE
  • E-Switch
  • SWITCH SLIDE SPDT 3A 120V
  • Unit Price $4.20000
  • EG2481-ND
  • 24LC02B-I/MS - Microchip Technology | 24LC02B-I/MS-ND DigiKey Electronics
  • 24LC02B-I/MS
  • Microchip Technology
  • IC EEPROM 2K I2C 400KHZ 8MSOP
  • Unit Price $0.27000
  • 24LC02B-I/MS-ND
Additional Resources
Standard Package ? 1
Other Names 296-22455-1

17:25:01 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.52000 $11.52
10 10.40800 $104.08
100 8.61700 $861.70
500 7.50356 $3,751.78
1,000 6.53535 $6,535.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22455-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $6.11000
  • Digi-Reel® ? : 296-22455-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 404 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback