Add To Favorites
TPS542941PWPR Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A, 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.64200 $26.42
100 2.12370 $212.37
500 1.74482 $872.41
1,000 1.44571 $1,445.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-34827-1-ND
Copy   296-34827-1-ND
Quantity Available 3,907
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS542941PWPR

Copy   TPS542941PWPR
Description IC REG BCK ADJ 2A/3A DL 16HTSSOP
Copy   IC REG BCK ADJ 2A/3A DL 16HTSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A, 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.76V 2 Output 2A, 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series D-CAP2™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 7V
Current - Output 2A, 3A
Frequency - Switching 700kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
Base Part Number TPS542941
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TLV3201AQDCKRQ1 - Texas Instruments | 296-46596-1-ND DigiKey Electronics
  • TLV3201AQDCKRQ1
  • Texas Instruments
  • IC COMPARATOR PUSH PULL SC70-5
  • Unit Price $1.61000
  • 296-46596-1-ND
  • INA827AIDGKR - Texas Instruments | 296-30588-1-ND DigiKey Electronics
  • INA827AIDGKR
  • Texas Instruments
  • IC OPAMP INSTR 600KHZ RRO 8VSSOP
  • Unit Price $2.81000
  • 296-30588-1-ND
  • OPA2354AIDDAR - Texas Instruments | 296-46155-1-ND DigiKey Electronics
  • OPA2354AIDDAR
  • Texas Instruments
  • IC OPAMP VFB 100MHZ RRO 8SOPWR
  • Unit Price $2.94000
  • 296-46155-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-34827-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-34894-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 525 - Immediate
    9,990 - Factory Stock ?
  • Unit Price: $3.08000
  • Tape & Reel (TR) ? : 296-34827-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.30680
  • Digi-Reel® ? : 296-34827-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,907 - Immediate
  • Unit Price: Digi-Reel®

10:37:12 1/18/2019