Add To Favorites
TPS54286PWPR Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
10 3.66700 $36.67
100 3.00470 $300.47
500 2.55786 $1,278.93
1,000 2.15723 $2,157.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23086-1-ND
Copy   296-23086-1-ND
Quantity Available 14,797
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS54286PWPR

Copy   TPS54286PWPR
Description IC REG BUCK ADJ 2A DL 14HTSSOP
Copy   IC REG BUCK ADJ 2A DL 14HTSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Documents & Media
Datasheets TPS54283,86
Product Training Modules Understanding SWIFT Step Down Dc/Dc Converters
Featured Product Power Management
Manufacturer Product Page TPS54286PWPR Specifications
EDA / CAD Models TPS54286PWPR by SnapEDA
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 25.2V
Current - Output 2A
Frequency - Switching 630kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 14-HTSSOP
Base Part Number TPS54286
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • TPS54386PWPR - Texas Instruments | 296-23109-1-ND DigiKey Electronics
  • TPS54386PWPR
  • Texas Instruments
  • IC REG BUCK ADJ 3A DL 14HTSSOP
  • Unit Price $2.61000
  • 296-23109-1-ND
  • TPS61240DRVT - Texas Instruments | 296-24519-1-ND DigiKey Electronics
  • TPS61240DRVT
  • Texas Instruments
  • IC REG BOOST 5V 0.5A SYNC 6SON
  • Unit Price $1.38000
  • 296-24519-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-23086-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23086-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.98968
  • Digi-Reel® ? : 296-23086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,797 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26987-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,328 - Immediate
    3,510 - Factory Stock ?
  • Unit Price: $4.76000
  • Tape & Reel (TR) ? : TPS54286PWPRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.98968
  • Tube ? : TPS54286PWPG4-ND
  • Minimum Quantity: 180  Non-Stock ?
  • Quantity Available: 3,510 - Factory Stock ?
  • Unit Price: $3.50028

03:15:54 3/20/2019