Add To Favorites
TPS54240QDRCRQ1 Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad
Product Overview
Digi-Key Part Number 296-40787-1-ND
Copy   296-40787-1-ND
Quantity Available 1,295
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS54240QDRCRQ1

Copy   TPS54240QDRCRQ1
Description IC REG BUCK SPLIT RAIL ADJ 10SON
Copy   IC REG BUCK SPLIT RAIL ADJ 10SON
Detailed Description

Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad

Copy   Buck, Split Rail Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad
Documents & Media
Datasheets TPS54240-Q1
Design Resources TPS54240-Q1 Design with WEBENCH® Power Designer
Featured Product Power Management
Manufacturer Product Page TPS54240QDRCRQ1 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, SWIFT™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck, Split Rail
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 42V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 39V
Current - Output 2.5A
Frequency - Switching 100kHz ~ 2.5MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPS54240QDGQRQ1 - Texas Instruments | 296-28182-1-ND DigiKey Electronics
  • TPS54240QDGQRQ1
  • Texas Instruments
  • IC REG BCK SPLIT RAIL ADJ 10MSOP
  • Unit Price $3.60000
  • 296-28182-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40787-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.72000 $3.72
10 3.34400 $33.44
100 2.73960 $273.96
500 2.33216 $1,166.08
1,000 1.96689 $1,966.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40787-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.81412
  • Digi-Reel® ? : 296-40787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,295 - Immediate
  • Unit Price: Digi-Reel®

09:56:40 9/25/2018