Add To Favorites
TPS54233QDRQ1 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.40700 $34.07
100 2.79180 $279.18
500 2.37662 $1,188.31
1,000 2.00438 $2,004.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-36809-1-ND
Copy   296-36809-1-ND
Quantity Available 3,107
Can ship immediately

Factory Stock ?: 1,414
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS54233QDRQ1

Copy   TPS54233QDRQ1
Description IC REG BUCK ADJ 2A 8SOIC
Copy   IC REG BUCK ADJ 2A 8SOIC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets TPS54233-Q1
Featured Product Power Management
PCN Design/Specification Mult Devices Font 21/Apr/2018
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3.5V
Voltage - Input (Max) 28V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 25V
Current - Output 2A
Frequency - Switching 300kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number TPS54233
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TPS54233EVM-373 - Texas Instruments | 296-31184-ND DigiKey Electronics
  • TPS54233EVM-373
  • Texas Instruments
  • EVAL MOD FOR TPS54233-373
  • Unit Price $10.38000
  • 296-31184-ND
You May Also Be Interested In
  • SS24FL - ON Semiconductor | SS24FLCT-ND DigiKey Electronics
  • SS24FL
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 2A SOD123F
  • Unit Price $0.39000
  • SS24FLCT-ND
  • TPS60403DBVR - Texas Instruments | 296-27005-1-ND DigiKey Electronics
  • TPS60403DBVR
  • Texas Instruments
  • IC REG SWTCHD CAP INV 60MA SOT23
  • Unit Price $1.05000
  • 296-27005-1-ND
  • AD5317RBRUZ-RL7 - Analog Devices Inc. | AD5317RBRUZ-RL7CT-ND DigiKey Electronics
  • AD5317RBRUZ-RL7
  • Analog Devices Inc.
  • IC DAC 10BIT SPI/SRL 16TSSOP
  • Unit Price $7.23000
  • AD5317RBRUZ-RL7CT-ND
  • OPA4197IPWR - Texas Instruments | 296-45060-1-ND DigiKey Electronics
  • OPA4197IPWR
  • Texas Instruments
  • IC OP AMP RR 10MHZ 14TSSOP
  • Unit Price $3.24000
  • 296-45060-1-ND
  • MCH6342-TL-W - ON Semiconductor | MCH6342-TL-WOSCT-ND DigiKey Electronics
  • MCH6342-TL-W
  • ON Semiconductor
  • MOSFET P-CH 30V 4.5A MCPH6
  • Unit Price $0.60000
  • MCH6342-TL-WOSCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-36809-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36809-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.84870
  • Digi-Reel® ? : 296-36809-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,107 - Immediate
    1,414 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:28:04 1/19/2019