USD
Favorite

TPS53647RTAR D-CAP+™ Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 40-WQFN (6x6)
Price & Procurement
2,213 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.39000 $6.39
10 5.73800 $57.38
25 5.42480 $135.62
100 4.46040 $446.04
250 4.00228 $1,000.57
500 3.85760 $1,928.80
1,000 3.20663 $3,206.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 296-42281-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $4.29816
  • Cut Tape (CT)  : 296-42281-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
  • Unit Price: $6.60000
  • Digi-Reel®  : 296-42281-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 296-51986-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $3.08608
  • Cut Tape (CT)  : 296-51986-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,213 - Immediate
  • Unit Price: $6.39000

TPS53647RTAR

Datasheet
Digi-Key Part Number 296-51986-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPS53647RTAR
Copy  
Description IC REG CTRLR VR12 1OUT 40WQFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

D-CAP+™ Controller, Intel VR12, VR12.5 Voltage Regulator IC 1 Output 40-WQFN (6x6)

Copy  
Documents & Media
Datasheets TPS53647 Datasheet
Design Resources TPS53647 Design with WEBENCH® Power Designer
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
Manufacturer Product Page TPS53647RTAR Specifications
EDA / CAD Models TPS53647RTAR by Ultra Librarian
Online Catalog Special Purpose
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series D-CAP+™
Packaging Digi-Reel® 
Part Status Active
Applications Controller, Intel VR12, VR12.5
Voltage - Input 4.5V ~ 17V
Number of Outputs 1
Voltage - Output 0.25V ~ 1.52V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (6x6)
Base Part Number TPS536
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

TPS53647EVM-710

EVAL BOARD FOR TPS53647

Texas Instruments

$178.80000 Details
You May Also Be Interested In

CSD95372BQ5M

IC SYNC BUCK NEXFET 12SON

Texas Instruments

$4.36000 Details
Additional Resources
Standard Package 1
Other Names 296-51986-6