Add To Favorites
TPS53353DQPR Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 22-LFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.58000 $6.58
10 5.94400 $59.44
100 4.92080 $492.08
500 4.28500 $2,142.50
1,000 3.73210 $3,732.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-29490-1-ND
Copy   296-29490-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS53353DQPR

Copy   TPS53353DQPR
Description IC REG BUCK ADJ 20A SYNC 22SON
Copy   IC REG BUCK ADJ 20A SYNC 22SON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 22-LFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 22-LFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series D-CAP™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 20A
Frequency - Switching 250kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 22-LFDFN Exposed Pad
Supplier Device Package 22-LSON (6x5)
Base Part Number TPS53353
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS53353EVM-744 - Texas Instruments | 296-30038-ND DigiKey Electronics
  • TPS53353EVM-744
  • Texas Instruments
  • EVAL MODULE FOR TPS53353-744
  • Unit Price $50.88000
  • 296-30038-ND
You May Also Be Interested In
  • TPS3808G01DBVR - Texas Instruments | 296-17188-1-ND DigiKey Electronics
  • TPS3808G01DBVR
  • Texas Instruments
  • IC VOLT SUPERVISOR ADJ SOT23-6
  • Unit Price $1.82000
  • 296-17188-1-ND
  • SN74AVC4T245PWR - Texas Instruments | 296-18056-1-ND DigiKey Electronics
  • SN74AVC4T245PWR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 16TSSOP
  • Unit Price $1.05000
  • 296-18056-1-ND
  • MIC5304-RGYMT-TR - Microchip Technology | 576-3126-1-ND DigiKey Electronics
  • MIC5304-RGYMT-TR
  • Microchip Technology
  • IC REG LIN 1.8V/3.2V 150MA 6TMLF
  • Unit Price $0.24000
  • 576-3126-1-ND
  • TPS54821RHLR - Texas Instruments | 296-29744-1-ND DigiKey Electronics
  • TPS54821RHLR
  • Texas Instruments
  • IC REG BUCK ADJ 8A SYNC 14QFN
  • Unit Price $3.36000
  • 296-29744-1-ND
  • LMZ31506RUQT - Texas Instruments | 296-37032-1-ND DigiKey Electronics
  • LMZ31506RUQT
  • Texas Instruments
  • DC DC CONVERTER 0.6-5.5V 33W
  • Unit Price $9.38000
  • 296-37032-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-29490-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-29762-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,750 - Immediate
  • Unit Price: $5.24792
  • Cut Tape (CT) ? : 296-29762-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,775 - Immediate
  • Unit Price: $7.57000
  • Digi-Reel® ? : 296-29762-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,775 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-29490-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $3.48920
  • Digi-Reel® ? : 296-29490-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

02:29:03 12/14/2018