Add To Favorites
TPS53314RGFR Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 40-VFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 $5.76
10 5.17700 $51.77
100 4.24200 $424.20
500 3.61110 $1,805.55
1,000 3.04550 $3,045.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-44303-1-ND
Copy   296-44303-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS53314RGFR

Copy   TPS53314RGFR
Description IC REG BUCK ADJ 6A SYNC 40VQFN
Copy   IC REG BUCK ADJ 6A SYNC 40VQFN
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 40-VFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 40-VFQFN Exposed Pad
Documents & Media
Datasheets TPS53314
Featured Product Power Management
Manufacturer Product Page TPS53314RGFR Specifications
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series D-CAP™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 6A
Frequency - Switching 250kHz ~ 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN-EP (5x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-44303-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-44303-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.80896
  • Digi-Reel® ? : 296-44303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS53314RGFT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.49364

23:06:35 12/11/2018