Add To Favorites
Product Overview
Digi-Key Part Number 296-23397-1-ND
Quantity Available 3,056
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Manufacturer Part Number

TPS51727RHAR

Description IC REG CTRLR BUCK 40VQFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-VQFN (6x6)

Documents & Media
Datasheets TPS51727
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series D-CAP+™, Eco-Mode™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 3 V ~ 28 V
Frequency - Switching 200kHz, 300kHz, 400kHz, 500kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, On Time Control, Power Good
Operating Temperature -10°C ~ 100°C (TA)
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-VQFN (6x6)
Base Part Number TPS51727
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-23397-1

01:58:13 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.80400 $28.04
100 2.29770 $229.77
500 1.95602 $978.01
1,000 1.64965 $1,649.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23397-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.52152
  • Digi-Reel® ? : 296-23397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,056 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS51727RHAT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 1,250 - Factory Stock ?
  • Unit Price: $2.43460
Send Feedback