Add To Favorites
Product Overview
Digi-Key Part Number 296-35524-1-ND
Quantity Available 1,397
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS51716RUKT

Description IC BUCK CTRLR DDR2/3/3L 20WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

D-CAP2™ Controller, DDR Voltage Regulator IC 3 Output 20-WQFN (3x3)

Documents & Media
Datasheets TPS51716
Featured Product Power Management
PCN Assembly/Origin Assembly Site 01/Mar/2016
Manufacturer Product Page TPS51716RUKT Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series D-CAP2™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, DDR
Voltage - Input 3 V ~ 28 V
Number of Outputs 3
Voltage - Output 0.7 V ~ 1.8 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-WQFN (3x3)
Base Part Number TPS51716
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35524-1

21:29:40 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.35400 $13.54
100 1.08820 $108.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35524-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $1.06640
  • Digi-Reel® ? : 296-35524-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,397 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-44362-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.60340
Send Feedback