Add To Favorites
TPS51611RHBR D-CAP™ Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.69700 $26.97
100 2.20940 $220.94
500 1.88078 $940.39
1,000 1.58620 $1,586.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-25437-1-ND
Copy   296-25437-1-ND
Quantity Available 4,046
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS51611RHBR

Copy   TPS51611RHBR
Description IC D-CAP CTRLR SYNC BUCK 32QFN
Copy   IC D-CAP CTRLR SYNC BUCK 32QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

D-CAP™ Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 32-VQFN (5x5)

Copy   D-CAP™ Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 32-VQFN (5x5)
Documents & Media
Datasheets TPS51610,11 Brief
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series D-CAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, Intel IMVP-6.5™
Voltage - Input 3 V ~ 28 V
Number of Outputs 1
Voltage - Output 0.3 V ~ 1.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number TPS51611
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-25437-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25437-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.46300
  • Digi-Reel® ? : 296-25437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,046 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS51611RHBT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 7,750 - Factory Stock ?
  • Unit Price: $2.34024

04:07:38 1/18/2019