Add To Favorites
TPS51610RHBT D-CAP+™ Controller, Intel IMVP-6+ Voltage Regulator IC 1 Output 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 3.10100 $31.01
100 2.54080 $254.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23646-1-ND
Copy   296-23646-1-ND
Quantity Available 509
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS51610RHBT

Copy   TPS51610RHBT
Description IC D-CAP SYNC BUCK CTRLR 32-QFN
Copy   IC D-CAP SYNC BUCK CTRLR 32-QFN
Detailed Description

D-CAP+™ Controller, Intel IMVP-6+ Voltage Regulator IC 1 Output 32-VQFN (5x5)

Copy   D-CAP+™ Controller, Intel IMVP-6+ Voltage Regulator IC 1 Output 32-VQFN (5x5)
Documents & Media
Datasheets TPS51610 Package Materials
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series D-CAP+™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Applications Controller, Intel IMVP-6+
Voltage - Input 3 V ~ 28 V
Number of Outputs 1
Voltage - Output 0.3 V ~ 1.5 V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number TPS51610
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • TPS51610EVM-593
  • Texas Instruments
  • EVAL MODULE FOR TPS51610-593
  • Unit Price $50.88000
  • TPS51610EVM-593-ND
Additional Resources
Standard Package ? 1
Other Names 296-23646-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23646-2-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.34024
  • Tape & Reel (TR) ? : 296-26981-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.46300

00:39:06 10/24/2018