Add To Favorites
TPS51604DSGR Half-Bridge Gate Driver IC Non-Inverting 8-WSON (2x2)
Product Overview
Digi-Key Part Number 296-39405-1-ND
Copy   296-39405-1-ND
Quantity Available 3,256
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS51604DSGR

Copy   TPS51604DSGR
Description IC MOSFET DRVR SYNC 8WSON
Copy   IC MOSFET DRVR SYNC 8WSON
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-WSON (2x2)

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-WSON (2x2)
Documents & Media
Datasheets TPS51604
Featured Product Power Management
PCN Design/Specification TPS51604DSGR,T Copper Wire 24/Feb/2014
PCN Packaging Multiple Devices Packing 23/Jul/2013
Manufacturer Product Page TPS51604DSGR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5 V ~ 5.5 V
Logic Voltage - VIL, VIH 0.6V, 2.65V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 34V
Rise / Fall Time (Typ) 30ns, 8ns
Operating Temperature -40°C ~ 105°C (TJ)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WSON (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • BSC050NE2LSATMA1 - Infineon Technologies | BSC050NE2LSATMA1CT-ND DigiKey Electronics
  • BSC050NE2LSATMA1
  • Infineon Technologies
  • MOSFET N-CH 25V 39A TDSON-8
  • Unit Price $1.11000
  • BSC050NE2LSATMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-39405-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.66000 $1.66
10 1.49000 $14.90
100 1.19790 $119.79
500 0.98416 $492.08
1,000 0.81545 $815.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35596-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.25400
  • Cut Tape (CT) ? : 296-35596-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,522 - Immediate
  • Unit Price: $1.91000
  • Digi-Reel® ? : 296-35596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,522 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-39405-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.73710
  • Digi-Reel® ? : 296-39405-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,256 - Immediate
  • Unit Price: Digi-Reel®

20:55:16 9/24/2018