Add To Favorites
TPS51217DSCT Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WSON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.73000 $3.73
10 3.35100 $33.51
100 2.74560 $274.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24597-1-ND
Copy   296-24597-1-ND
Quantity Available 2,057
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS51217DSCT

Copy   TPS51217DSCT
Description IC REG CTRLR BUCK 10WSON
Copy   IC REG CTRLR BUCK 10WSON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-WSON (3x3)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 10-WSON (3x3)
Documents & Media
Datasheets TPS51217
Featured Product Power Management
PCN Design/Specification Mult Dev Material Chg 29/Mar/2018
PCN Assembly/Origin Assembly/Test Site Addition 11/Dec/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series D-CAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 6.5 V
Frequency - Switching 340kHz
Duty Cycle (Max) -
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Power Good
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x3)
Base Part Number TPS51217
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • TPS51217EVM-533
  • Texas Instruments
  • EVAL MODULE FOR TPS51217
  • Unit Price $50.88000
  • TPS51217EVM-533-ND
Additional Resources
Standard Package ? 1
Other Names 296-24597-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24597-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $2.52896
  • Digi-Reel® ? : 296-24597-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,057 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-28856-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.58004
  • Cut Tape (CT) ? : 296-28856-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,758 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $3.24000
  • Digi-Reel® ? : 296-28856-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,758 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:21:24 1/21/2019