Add To Favorites
TPS51211DSCR D-CAP™ Controller, Notebook Power System Voltage Regulator IC 1 Output 10-WSON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 $2.88
10 2.58900 $25.89
100 2.12100 $212.10
500 1.80554 $902.77
1,000 1.52275 $1,522.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28084-1-ND
Copy   296-28084-1-ND
Quantity Available 8,022
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS51211DSCR

Copy   TPS51211DSCR
Description IC DC-DC CTRLR STP-DN SYNC 10SON
Copy   IC DC-DC CTRLR STP-DN SYNC 10SON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

D-CAP™ Controller, Notebook Power System Voltage Regulator IC 1 Output 10-WSON (3x3)

Copy   D-CAP™ Controller, Notebook Power System Voltage Regulator IC 1 Output 10-WSON (3x3)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series D-CAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Controller, Notebook Power System
Voltage - Input 3 V ~ 28 V
Number of Outputs 1
Voltage - Output 0.7 V ~ 2.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WSON (3x3)
Base Part Number TPS51211
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-28084-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28084-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.40448
  • Digi-Reel® ? : 296-28084-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,022 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS51211DSCT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.25516

14:56:54 1/19/2019