Add To Favorites
Product Overview
Digi-Key Part Number 296-18639-1-ND
Quantity Available 1,950
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS5120QDBTREP

Description IC REG CTRLR BUCK 30TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 30-TSSOP

Documents & Media
Datasheets TPS5120-EP
Featured Product TPS5120 Synchronous Buck Controllers
Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 28 V
Frequency - Switching 300kHz
Duty Cycle (Max) 83%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Power Good, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 30-TSSOP
Base Part Number TPS5120
 
Additional Resources
Standard Package ? 1
Other Names 296-18639-1

12:28:51 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.57000 $11.57
10 10.63500 $106.35
100 8.98210 $898.21
500 7.99022 $3,995.11
1,000 7.32897 $7,328.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22052-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $3.79860
  • Cut Tape (CT) ? : 296-22052-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,294 - Immediate
  • Unit Price: $7.16000
  • Tape & Reel (TR) ? : 296-18639-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $6.84800
  • Digi-Reel® ? : 296-18639-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,950 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS5120QDBTRQ1-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.89480
Send Feedback