Add To Favorites
TPS5120MDBTREP Buck Regulator Positive Output Step-Down DC-DC Controller IC 30-TSSOP
Product Overview
Digi-Key Part Number 296-21272-1-ND
Copy   296-21272-1-ND
Quantity Available 1,914
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS5120MDBTREP

Copy   TPS5120MDBTREP
Description IC REG CTRLR BUCK 30TSSOP
Copy   IC REG CTRLR BUCK 30TSSOP
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 30-TSSOP

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 30-TSSOP
Documents & Media
Datasheets TPS5120-EP
Featured Product TPS5120 Synchronous Buck Controllers
Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 2
Output Phases 2
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 28 V
Frequency - Switching 300kHz
Duty Cycle (Max) 83%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Power Good, Soft Start
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 30-TFSOP (0.173", 4.40mm Width)
Supplier Device Package 30-TSSOP
Base Part Number TPS5120
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 296-21272-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.31000 $13.31
10 12.23200 $122.32
100 10.33030 $1,033.03
500 9.18950 $4,594.75
1,000 8.42899 $8,428.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21272-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $7.87584
  • Digi-Reel® ? : 296-21272-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,914 - Immediate
  • Unit Price: Digi-Reel®

05:18:42 9/24/2018