Add To Favorites
TPS4H000BQPWPRQ1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.87000 $2.87
10 2.58200 $25.82
100 2.07540 $207.54
500 1.70516 $852.58
1,000 1.41285 $1,412.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45055-1-ND
Copy   296-45055-1-ND
Quantity Available 6,384
Can ship immediately

Factory Stock ?: 5,594
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS4H000BQPWPRQ1

Copy   TPS4H000BQPWPRQ1
Description IC PWR SWITCH N-CHAN 20HTSSOP
Copy   IC PWR SWITCH N-CHAN 20HTSSOP
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TPS4H000-Q1 Datasheet
Featured Product Logic Solutions
Power Management
Analog Solutions
PCN Design/Specification TPS4H000-Q1 15/Mar/2018
Manufacturer Product Page TPS4H000BQPWPRQ1 Specifications
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 4
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 3.4 V ~ 40 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 750mA
Rds On (Typ) 1 Ohm
Input Type -
Features Status Flag
Fault Protection Current Limiting (Adjustable), Over Temperature
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-HTSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • TPS4H000EVM - Texas Instruments | 296-45075-ND DigiKey Electronics
  • TPS4H000EVM
  • Texas Instruments
  • EVAL BOARD FOR TPS4H000B-Q1
  • Unit Price $102.80000
  • 296-45075-ND
You May Also Be Interested In
  • TPS4H000AQPWPRQ1 - Texas Instruments | 296-45112-1-ND DigiKey Electronics
  • TPS4H000AQPWPRQ1
  • Texas Instruments
  • IC PWR SWITCH N-CHAN 20HTSSOP
  • Unit Price $2.65000
  • 296-45112-1-ND
  • TPS4H160BQPWPRQ1 - Texas Instruments | 296-44711-1-ND DigiKey Electronics
  • TPS4H160BQPWPRQ1
  • Texas Instruments
  • IC POWER SWITCH N-CHAN 28HTSSOP
  • Unit Price $2.66000
  • 296-44711-1-ND
  • TPS2H160BQPWPRQ1 - Texas Instruments | 296-44729-1-ND DigiKey Electronics
  • TPS2H160BQPWPRQ1
  • Texas Instruments
  • IC PWR SWITCH N-CH 1:1 16HTSSOP
  • Unit Price $1.83000
  • 296-44729-1-ND
  • TPS2H000AQPWPRQ1 - Texas Instruments | 296-45178-1-ND DigiKey Electronics
  • TPS2H000AQPWPRQ1
  • Texas Instruments
  • IC PWR SWITCH N-CH 16HTSSOP
  • Unit Price $1.59000
  • 296-45178-1-ND
  • BTS716GXUMA1 - Infineon Technologies | BTS716GXUMA1CT-ND DigiKey Electronics
  • BTS716GXUMA1
  • Infineon Technologies
  • SWITCH 4-CHAN HIGH SIDE P-DSO20
  • Unit Price $4.67000
  • BTS716GXUMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 296-45055-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45055-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $1.27710
  • Digi-Reel® ? : 296-45055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,384 - Immediate
    5,594 - Factory Stock ?
  • Unit Price: Digi-Reel®

07:45:51 1/18/2019