Add To Favorites
TPS40210MDRCTEP Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSON (3x3)
Product Overview
Digi-Key Part Number 296-43204-1-ND
Copy   296-43204-1-ND
Quantity Available 820
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS40210MDRCTEP

Copy   TPS40210MDRCTEP
Description IC REG CTRLR MULT TOP 10VSON
Copy   IC REG CTRLR MULT TOP 10VSON
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-VSON (3x3)

Copy   Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down  DC-DC Controller IC 10-VSON (3x3)
Documents & Media
Datasheets TPS40210-EP Datasheet
Featured Product Power Management
Manufacturer Product Page TPS40210MDRCTEP Specifications
Online Catalog Multi-Topology
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Up, Step-Up/Step-Down
Output Configuration Positive
Topology Boost, Flyback, SEPIC
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 52 V
Frequency - Switching 35kHz ~ 1MHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync Yes
Serial Interfaces -
Control Features Enable, Frequency Control, Soft Start
Operating Temperature -55°C ~ 125°C (TJ)
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • SN55HVD75DRBREP - Texas Instruments | 296-43094-1-ND DigiKey Electronics
  • SN55HVD75DRBREP
  • Texas Instruments
  • IC TXRX CAN IEC ESD 8SON
  • Unit Price $18.93000
  • 296-43094-1-ND
  • TPS57140MDRCREP - Texas Instruments | 296-43107-1-ND DigiKey Electronics
  • TPS57140MDRCREP
  • Texas Instruments
  • IC REG BUCK ADJ 1.5A 10VSON
  • Unit Price $23.93000
  • 296-43107-1-ND
  • TPS7A4001MDGNREP - Texas Instruments | 296-43108-1-ND DigiKey Electronics
  • TPS7A4001MDGNREP
  • Texas Instruments
  • IC REG LIN POS ADJ 50MA 8MSOP
  • Unit Price $19.08000
  • 296-43108-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-43204-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.11000 $12.11
10 11.13200 $111.32
100 9.40180 $940.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-43204-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 8,750 - Factory Stock ?
  • Unit Price: $8.68000
  • Digi-Reel® ? : 296-43204-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 820 - Immediate
    8,750 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:48:52 9/19/2018