Add To Favorites
TPS40195RGYR Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
10 2.37700 $23.77
100 1.91090 $191.09
500 1.56998 $784.99
1,000 1.30084 $1,300.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22070-1-ND
Copy   296-22070-1-ND
Quantity Available 2,167
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS40195RGYR

Copy   TPS40195RGYR
Description IC REG CTRLR BUCK 16VQFN
Copy   IC REG CTRLR BUCK 16VQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-VQFN (4x4)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 16-VQFN (4x4)
Documents & Media
Datasheets TPS40195
Featured Product Power Management
PCN Other Assembly Site/Material 17/Jul/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 20 V
Frequency - Switching 100kHz ~ 600kHz
Duty Cycle (Max) 85%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
Base Part Number TPS40195
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS40195EVM-001 - Texas Instruments | 296-31161-ND DigiKey Electronics
  • TPS40195EVM-001
  • Texas Instruments
  • EVAL MODULE FOR TPS40195-001
  • Unit Price $50.88000
  • 296-31161-ND
Additional Resources
Standard Package ? 1
Other Names 296-22070-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-32488-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $1.85372
  • Cut Tape (CT) ? : 296-32488-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 325 - Immediate
  • Unit Price: $2.73000
  • Digi-Reel® ? : 296-32488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 325 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-22070-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.17585
  • Digi-Reel® ? : 296-22070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,167 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS40195RGYTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.85372

05:43:13 1/17/2019