Add To Favorites
TPS3852H33QDRBRQ1 Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 1.98400 $19.84
100 1.59500 $159.50
500 1.31042 $655.21
1,000 1.08577 $1,085.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45532-1-ND
Copy   296-45532-1-ND
Quantity Available 2,933
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3852H33QDRBRQ1

Copy   TPS3852H33QDRBRQ1
Description VOLTAGE SUPERVISOR WITH WATCHDOG
Copy   VOLTAGE SUPERVISOR WITH WATCHDOG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)

Copy   Supervisor Open Drain or Open Collector 1 Channel 8-SON (3x3)
Documents & Media
Datasheets TPS3852-Q1 Datasheet
Featured Product Power Management
Manufacturer Product Page TPS3852H33QDRBRQ1 Specifications
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 3.3V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-SON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • AD8656ARMZ-REEL - Analog Devices Inc. | AD8656ARMZ-REELCT-ND DigiKey Electronics
  • AD8656ARMZ-REEL
  • Analog Devices Inc.
  • IC OPAMP GP 28MHZ RRO 8MSOP
  • Unit Price $3.74000
  • AD8656ARMZ-REELCT-ND
  • SI8641BB-B-IS1 - Silicon Labs | 336-2566-ND DigiKey Electronics
  • SI8641BB-B-IS1
  • Silicon Labs
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price $2.51000
  • 336-2566-ND
  • SI8661BB-B-IS1R - Silicon Labs | 336-5217-1-ND DigiKey Electronics
  • SI8661BB-B-IS1R
  • Silicon Labs
  • DGTL ISO 2.5KV GEN PURP 16SOIC
  • Unit Price $3.16000
  • 336-5217-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-45532-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45532-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.98145
  • Digi-Reel® ? : 296-45532-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,933 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:25:51 1/18/2019