Add To Favorites
TPS3850G25QDRCRQ1 Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.12600 $21.26
100 1.70900 $170.90
500 1.40414 $702.07
1,000 1.16344 $1,163.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-45518-1-ND
Copy   296-45518-1-ND
Quantity Available 1,748
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3850G25QDRCRQ1

Copy   TPS3850G25QDRCRQ1
Description VOLTAGE SUPERVISOR WITH WATCHDOG
Copy   VOLTAGE SUPERVISOR WITH WATCHDOG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)

Copy   Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Documents & Media
Datasheets TPS3850-Q1 Datasheet
Featured Product Power Management
PCN Design/Specification TPS3850-Q1 18/Jul/2017
Manufacturer Product Page TPS3850G25QDRCRQ1 Specifications
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 2.5V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-VSON (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • TPS3850EVM-781 - Texas Instruments | 296-45378-ND DigiKey Electronics
  • TPS3850EVM-781
  • Texas Instruments
  • EVAL BOARD FOR TPS3850
  • Unit Price $30.11000
  • 296-45378-ND
Additional Resources
Standard Package ? 1
Other Names 296-45518-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-45518-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.05165
  • Digi-Reel® ? : 296-45518-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,748 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

13:55:59 1/19/2019