Add To Favorites
TPS3839G25DBZR Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62900 $6.29
100 0.48210 $48.21
500 0.38110 $190.55
1,000 0.30488 $304.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42522-1-ND
Copy   296-42522-1-ND
Quantity Available 270
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3839G25DBZR

Copy   TPS3839G25DBZR
Description IC LP SUPERVISRY CIRCUIT SOT23-3
Copy   IC LP SUPERVISRY CIRCUIT SOT23-3
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Documents & Media
Datasheets TPS3831, TPS3839 Datasheet
Featured Product Power Management
Manufacturer Product Page TPS3839G25DBZR Specifications
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 120 ms Minimum
Voltage - Threshold 2.325V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS3839L30DBZR - Texas Instruments | 296-35473-1-ND DigiKey Electronics
  • TPS3839L30DBZR
  • Texas Instruments
  • IC LP SUPERVISRY CIRCUIT SOT23-3
  • Unit Price $0.71000
  • 296-35473-1-ND
  • STM32L432KCU6 - STMicroelectronics | 497-16578-ND DigiKey Electronics
  • STM32L432KCU6
  • STMicroelectronics
  • IC MCU 32BIT 256KB FLASH 32QFN
  • Unit Price $5.95000
  • 497-16578-ND
Additional Resources
Standard Package ? 1
Other Names 296-42522-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42522-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26825
  • Digi-Reel® ? : 296-42522-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 270 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS3839G25DBZT-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.34080

12:14:24 12/13/2018