Add To Favorites
Product Overview
Digi-Key Part Number 296-40759-1-ND
Quantity Available 3,389
Can ship immediately
Manufacturer

Manufacturer Part Number

TPS3839G12DBZR

Description IC SUPERVISOR CIRCUIT SOT23-3
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3

Documents & Media
Datasheets TPS3831, TPS3839 Datasheet
Featured Product Power Management
PCN Design/Specification Data Sheet Rev B 14/May/2013
Wire Chg 19/Mar/2016
Manufacturer Product Page TPS3839G12DBZR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 120 ms Minimum
Voltage - Threshold 1.1V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-40759-1

08:06:44 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62900 $6.29
100 0.48210 $48.21
500 0.38110 $190.55
1,000 0.30488 $304.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40759-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.26825
  • Digi-Reel® ? : 296-40759-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,389 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS3839G12DBZT-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.34080
Send Feedback