Add To Favorites
Product Overview
Digi-Key Part Number 296-40755-1-ND
Quantity Available 4,115
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

TPS3839A09DBZR

Description IC SUPERVISOR CIRCUIT SOT23-3
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3

Documents & Media
Datasheets TPS3831, TPS3839 Datasheet
Featured Product Power Management
PCN Design/Specification Data Sheet Rev B 14/May/2013
Wire Chg 19/Mar/2016
Manufacturer Product Page TPS3839A09DBZR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 120 ms Minimum
Voltage - Threshold 0.9V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AO3420 - Alpha & Omega Semiconductor Inc. | 785-1014-1-ND DigiKey Electronics
  • AO3420
  • Alpha & Omega Semiconductor Inc.
  • MOSFET N-CH 20V 6A SOT23
  • Unit Price $0.46000
  • 785-1014-1-ND
  • NCP301LSN09T1G - ON Semiconductor | NCP301LSN09T1GOSCT-ND DigiKey Electronics
  • NCP301LSN09T1G
  • ON Semiconductor
  • IC VOLT DETECT OD 0.9V 5TSOP
  • Unit Price $0.48000
  • NCP301LSN09T1GOSCT-ND
  • ISL88003IH16Z-T7A - Intersil | ISL88003IH16Z-T7ACT-ND DigiKey Electronics
  • ISL88003IH16Z-T7A
  • Intersil
  • IC VOLT SUPERVISOR 1.58V SOT23-3
  • Unit Price $1.73000
  • ISL88003IH16Z-T7ACT-ND
  • 410-092 - Digilent, Inc. | 1286-1181-ND DigiKey Electronics
  • 410-092
  • Digilent, Inc.
  • PMODCLS 16X2 CHARACTER LCD
  • Unit Price $29.99000
  • 1286-1181-ND
Additional Resources
Standard Package ? 1
Other Names 296-40755-1

03:05:11 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.62900 $6.29
100 0.48210 $48.21
500 0.38110 $190.55
1,000 0.30488 $304.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40755-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $0.26825
  • Digi-Reel® ? : 296-40755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,115 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS3839A09DBZT-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.34080
Send Feedback