Add To Favorites
TPS3838K33DRVR Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.28200 $22.82
100 1.83410 $183.41
500 1.50690 $753.45
1,000 1.24857 $1,248.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-22631-1-ND
Copy   296-22631-1-ND
Quantity Available 3,891
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3838K33DRVR

Copy   TPS3838K33DRVR
Description IC 2.93V NANOPWR MON 6SON
Copy   IC 2.93V NANOPWR MON 6SON
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2)

Copy   Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2)
Documents & Media
Datasheets TPS3836-38 Datasheet
Featured Product Power Management
PCN Design/Specification Material Set 21/Jun/2016
PCN Assembly/Origin Assembly Material Set Update 19/Aug/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number TPS3838K33
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-22631-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22631-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.12860
  • Digi-Reel® ? : 296-22631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,891 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32485-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.89800
  • Cut Tape (CT) ? : 296-32485-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23 - Immediate
  • Unit Price: $2.88000
  • Digi-Reel® ? : 296-32485-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS3838K33DRVRG4-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.12860
  • Tape & Reel (TR) ? : TPS3838K33DRVTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.66076

20:45:14 1/15/2019