Add To Favorites
TPS3838E18QDBVRQ1 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Product Overview
Digi-Key Part Number 296-15669-1-ND
Copy   296-15669-1-ND
Quantity Available 2,112
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3838E18QDBVRQ1

Copy   TPS3838E18QDBVRQ1
Description IC LP SUPERVISRY CIRCUIT SOT23-5
Copy   IC LP SUPERVISRY CIRCUIT SOT23-5
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-5

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Documents & Media
Datasheets TPS3836-38xyz-Q1
Featured Product Power Management
PCN Obsolescence/ EOL EOL 06/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 100 ms Minimum
Voltage - Threshold 1.71V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS3838
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S25FL128LAGMFM010 - Cypress Semiconductor Corp | 428-4095-ND DigiKey Electronics
  • S25FL128LAGMFM010
  • Cypress Semiconductor Corp
  • IC FLASH 128M SPI 133MHZ 8SO
  • Unit Price $2.42000
  • 428-4095-ND
Additional Resources
Standard Package ? 1
Other Names 296-15669-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59100 $25.91
100 2.12300 $212.30
500 1.80726 $903.63
1,000 1.52419 $1,524.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 296-15669-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,112 - Immediate
  • Unit Price: Digi-Reel®

05:32:17 9/23/2018