Add To Favorites
TPS3837K33QDBVREP Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
100 2.41020 $241.02
500 2.05176 $1,025.88
1,000 1.73040 $1,730.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-20786-1-ND
Copy   296-20786-1-ND
Quantity Available 3,128
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3837K33QDBVREP

Copy   TPS3837K33QDBVREP
Description IC LP SUPERVISRY CIRCUIT SOT23-5
Copy   IC LP SUPERVISRY CIRCUIT SOT23-5
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5

Copy   Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Documents & Media
Datasheets TPS3836-38(E18/J25/H30/L30/K33)-EP
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High
Reset Timeout 100 ms Minimum
Voltage - Threshold 2.93V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TPS3837
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-20786-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20786-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.59600
  • Digi-Reel® ? : 296-20786-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,128 - Immediate
  • Unit Price: Digi-Reel®

19:52:22 1/15/2019