Add To Favorites
TPS3831L30DQNR Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.80200 $8.02
100 0.62540 $62.54
500 0.51664 $258.32
1,000 0.40788 $407.88
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-40754-1-ND
Copy   296-40754-1-ND
Quantity Available 8,950
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3831L30DQNR

Copy   TPS3831L30DQNR
Description IC LP SUPERVISRY CIRCUIT 4X2SON
Copy   IC LP SUPERVISRY CIRCUIT 4X2SON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1)
Documents & Media
Datasheets TPS3831,39
Featured Product Power Management
PCN Design/Specification Pin 1 Marking Update 04/May/2015
Manufacturer Product Page TPS3831L30DQNR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 120ms Minimum
Voltage - Threshold 2.63V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 4-XDFN Exposed Pad
Supplier Device Package 4-X2SON (1x1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TPS3839G18DQNR - Texas Instruments | 296-40762-1-ND DigiKey Electronics
  • TPS3839G18DQNR
  • Texas Instruments
  • IC SUPERVISOR CIRCUIT 4X2SON
  • Unit Price $0.78000
  • 296-40762-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-40754-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40754-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: $0.36960
  • Digi-Reel® ? : 296-40754-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,950 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-50083-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $0.65360
  • Cut Tape (CT) ? : 296-50083-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 735 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: $1.03000
  • Digi-Reel® ? : 296-50083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 735 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:12:45 8/18/2019