Add To Favorites
TPS3813I50QDBVRQ1 Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
10 2.12600 $21.26
100 1.70900 $170.90
500 1.40414 $702.07
1,000 1.16344 $1,163.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-24776-1-ND
Copy   296-24776-1-ND
Quantity Available 2,952
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3813I50QDBVRQ1

Copy   TPS3813I50QDBVRQ1
Description IC SUPPLY MONITOR 4.55V SOT23-6
Copy   IC SUPPLY MONITOR 4.55V SOT23-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-6

Copy   Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Documents & Media
Datasheets TPS3813K33-Q1, TPS3813I50-Q1 Datasheet
Featured Product Power Management
PCN Design/Specification TPS383yy-yy DataSheet Update 12/Oct/2016
PCN Assembly/Origin Datasheet Update 30/Jul/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Simple Reset/Power-On Reset
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 20 ms Minimum
Voltage - Threshold 4.55V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number TPS3813
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-24776-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24776-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.05165
  • Digi-Reel® ? : 296-24776-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,952 - Immediate
  • Unit Price: Digi-Reel®

07:52:04 1/21/2019