Add To Favorites
TPS3808G18DRVR Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.68100 $16.81
100 1.35140 $135.14
500 1.11034 $555.17
1,000 0.92000 $920.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23934-1-ND
Copy   296-23934-1-ND
Quantity Available 8,609
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3808G18DRVR

Copy   TPS3808G18DRVR
Description IC VOLT SUPERVISOR 1.8V 6SON
Copy   IC VOLT SUPERVISOR 1.8V 6SON
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2)

Copy   Supervisor Open Drain or Open Collector 1 Channel 6-WSON (2x2)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout Adjustable/Selectable
Voltage - Threshold 1.67V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WSON (2x2)
Base Part Number TPS3808G18
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • XF2M-1215-1A - Omron Electronics Inc-EMC Div | OR861CT-ND DigiKey Electronics
  • XF2M-1215-1A
  • Omron Electronics Inc-EMC Div
  • CONN FPC 12POS 0.50MM R/A
  • Unit Price $1.47000
  • OR861CT-ND
  • 35RAPC7JS - Switchcraft Inc. | SC1462-ND DigiKey Electronics
  • 35RAPC7JS
  • Switchcraft Inc.
  • CONN JACK STEREO 3.5MM R/A
  • Unit Price $6.13000
  • SC1462-ND
  • PCA9554BPWJ - NXP USA Inc. | 568-9917-1-ND DigiKey Electronics
  • PCA9554BPWJ
  • NXP USA Inc.
  • IC GPIO EXPANDER 16TSSOP
  • Unit Price $1.45000
  • 568-9917-1-ND
  • BMI055 - Bosch Sensortec | 828-1043-1-ND DigiKey Electronics
  • BMI055
  • Bosch Sensortec
  • IMU ACCEL/GYRO I2C/SPI 16LGA
  • Unit Price $7.14000
  • 828-1043-1-ND
  • TPS62085RLTR - Texas Instruments | 296-40830-1-ND DigiKey Electronics
  • TPS62085RLTR
  • Texas Instruments
  • IC REG BUCK ADJ 3A SYNC 7VSON
  • Unit Price $2.01000
  • 296-40830-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-23934-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23934-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.83160
  • Digi-Reel® ? : 296-23934-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,609 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32480-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
  • Unit Price: $1.41200
  • Cut Tape (CT) ? : 296-32480-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,975 - Immediate
  • Unit Price: $2.15000
  • Digi-Reel® ? : 296-32480-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,975 - Immediate
  • Unit Price: Digi-Reel®

03:52:09 12/19/2018