Add To Favorites
TPS3805H33MDCKREP Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.16200 $21.62
100 1.73760 $173.76
500 1.42758 $713.79
1,000 1.18285 $1,182.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-18152-1-ND
Copy   296-18152-1-ND
Quantity Available 2,174
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3805H33MDCKREP

Copy   TPS3805H33MDCKREP
Description IC VOLT DETECTOR DUAL SC70-5
Copy   IC VOLT DETECTOR DUAL SC70-5
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5

Copy   Supervisor Push-Pull, Totem Pole 2 Channel SC-70-5
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multi-Voltage Supervisor
Number of Voltages Monitored 2
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 5 µs Typical Propagation Delay
Voltage - Threshold 3.05V, Adj
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number TPS3805
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CLVC1G175MDCKREP - Texas Instruments | 296-22111-1-ND DigiKey Electronics
  • CLVC1G175MDCKREP
  • Texas Instruments
  • IC FF D-TYPE SNGL 1BIT SC70-6
  • Unit Price $1.16000
  • 296-22111-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-18152-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18152-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.06920
  • Digi-Reel® ? : 296-18152-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,174 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:18:01 1/16/2019