Add To Favorites
TPS3702CX18QDDCRQ1 Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.23800 $22.38
100 1.79900 $179.90
500 1.47806 $739.03
1,000 1.22467 $1,224.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42380-1-ND
Copy   296-42380-1-ND
Quantity Available 1,745
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3702CX18QDDCRQ1

Copy   TPS3702CX18QDDCRQ1
Description IC VOLT MONITOR OV/UV 1.8V SOT6
Copy   IC VOLT MONITOR OV/UV 1.8V SOT6
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6

Copy   Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6
Documents & Media
Datasheets TPS3702-Q1 Datasheet
Featured Product Power Management
Manufacturer Product Page TPS3702CX18QDDCRQ1 Specifications
Online Catalog Detector
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 1.8V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • CSX-750FBC27000000T - Citizen Finedevice Co Ltd | 300-7247-1-ND DigiKey Electronics
  • CSX-750FBC27000000T
  • Citizen Finedevice Co Ltd
  • XTAL OSC XO 27.0000MHZ CMOS SMD
  • Unit Price $1.98000
  • 300-7247-1-ND
  • SN74AVCH2T45DCTR - Texas Instruments | 296-19108-1-ND DigiKey Electronics
  • SN74AVCH2T45DCTR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL SM8
  • Unit Price $1.20000
  • 296-19108-1-ND
  • S25FL128SAGBHIA10 - Cypress Semiconductor Corp | 428-3979-ND DigiKey Electronics
  • S25FL128SAGBHIA10
  • Cypress Semiconductor Corp
  • IC FLASH 128M SPI 133MHZ 24BGA
  • Unit Price $3.41000
  • 428-3979-ND
  • TPS3702CX10QDDCRQ1 - Texas Instruments | 296-42378-1-ND DigiKey Electronics
  • TPS3702CX10QDDCRQ1
  • Texas Instruments
  • IC VOLT MONITOR OV/UV 1.0V SOT6
  • Unit Price $2.49000
  • 296-42378-1-ND
  • BLM21PG221SN1D - Murata Electronics North America | 490-1054-1-ND DigiKey Electronics
  • BLM21PG221SN1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0805 1LN
  • Unit Price $0.10000
  • 490-1054-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-42380-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42380-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.10700
  • Digi-Reel® ? : 296-42380-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,745 - Immediate
  • Unit Price: Digi-Reel®

23:27:57 1/21/2019