Add To Favorites
TPS3702CX12QDDCRQ1 Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.49000 $2.49
10 2.23800 $22.38
100 1.79900 $179.90
500 1.47806 $739.03
1,000 1.22467 $1,224.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-42379-1-ND
Copy   296-42379-1-ND
Quantity Available 1,247
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3702CX12QDDCRQ1

Copy   TPS3702CX12QDDCRQ1
Description IC VOLT MONITOR OV/UV 1.2V SOT6
Copy   IC VOLT MONITOR OV/UV 1.2V SOT6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6

Copy   Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6
Documents & Media
Datasheets TPS3702-Q1 Datasheet
Featured Product Power Management
Manufacturer Product Page TPS3702CX12QDDCRQ1 Specifications
Online Catalog Detector
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Voltage Detector
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout -
Voltage - Threshold 1.2V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • STWD100NWWY3F - STMicroelectronics | 497-14863-1-ND DigiKey Electronics
  • STWD100NWWY3F
  • STMicroelectronics
  • IC WATCHDOG TIME CIRCUIT SOT23-5
  • Unit Price $0.93000
  • 497-14863-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-42379-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-42379-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.10700
  • Digi-Reel® ? : 296-42379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,247 - Immediate
  • Unit Price: Digi-Reel®

18:06:26 12/14/2018