Add To Favorites
TPS3620-50DGKR Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.64200 $26.42
100 2.12370 $212.37
500 1.74482 $872.41
1,000 1.44571 $1,445.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-17575-1-ND
Copy   296-17575-1-ND
Quantity Available 1,962
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3620-50DGKR

Copy   TPS3620-50DGKR
Description IC BATTERY BACKUP SVS 5V 8VSSOP
Copy   IC BATTERY BACKUP SVS 5V 8VSSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 8-VSSOP
Documents & Media
Datasheets TPS3619-33/50, TPS3620-33/50
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Backup Circuit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active Low
Reset Timeout 60 ms Minimum
Voltage - Threshold 4.55V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
Base Part Number TPS3620-50
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 296-17575-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17575-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $1.30680
  • Digi-Reel® ? : 296-17575-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,962 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TPS3620-50DGKT-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.05904
  • Tape & Reel (TR) ? : TPS3620-50DGKTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.05904

20:14:27 1/15/2019