Add To Favorites
TPS3613-01DGSR Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
10 3.02000 $30.20
100 2.47450 $247.45
500 2.10648 $1,053.24
1,000 1.77654 $1,776.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-28005-1-ND
Copy   296-28005-1-ND
Quantity Available 9,305
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TPS3613-01DGSR

Copy   TPS3613-01DGSR
Description IC BATT BACKUP SUPERVISR 10-MSOP
Copy   IC BATT BACKUP SUPERVISR 10-MSOP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP

Copy   Supervisor Push-Pull, Totem Pole 1 Channel 10-VSSOP
Documents & Media
Datasheets TPS3613-01
Featured Product Power Management
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Battery Backup Circuit
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Battery Backup Circuit
Number of Voltages Monitored 1
Output Push-Pull, Totem Pole
Reset Active High/Active Low
Reset Timeout 60ms Minimum
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-VSSOP
Base Part Number TPS3613
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LT3082EST#PBF - Linear Technology/Analog Devices | LT3082EST#PBF-ND DigiKey Electronics
  • LT3082EST#PBF
  • Linear Technology/Analog Devices
  • IC REG LIN POS ADJ 200MA SOT223
  • Unit Price $3.65000
  • LT3082EST#PBF-ND
  • SN74LV540APWR - Texas Instruments | 296-26559-1-ND DigiKey Electronics
  • SN74LV540APWR
  • Texas Instruments
  • IC BUFFER INVERT 5.5V 20TSSOP
  • Unit Price $0.84000
  • 296-26559-1-ND
  • TFA9879HN/N1,157 - NXP USA Inc. | 568-7564-ND DigiKey Electronics
  • TFA9879HN/N1,157
  • NXP USA Inc.
  • IC AMP AUDIO DGTL MONO D 24HVQFN
  • Unit Price $2.30000
  • 568-7564-ND
Additional Resources
Standard Package ? 1
Other Names 296-28005-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28005-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $1.63856
  • Digi-Reel® ? : 296-28005-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,305 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-10912-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,942 - Immediate
    7,280 - Factory Stock ?
  • Unit Price: $3.92000
  • Tape & Reel (TR) ? : TPS3613-01DGSRG4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.63856
  • Tube ? : TPS3613-01DGSG4-ND
  • Minimum Quantity: 240  Non-Stock ?
  • Quantity Available: 7,280 - Factory Stock ?
  • Unit Price: $2.88208

15:17:52 3/25/2019